-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H9157
|
Newark | Header Connector, cable Mount, plug,3 Contacts, skt,0.1 Pitch, idc Terminal |Molex 14-45-0203 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 | Buy Now |
DISTI #
538-14-45-0203
|
Mouser Electronics | Headers & Wire Housings SL IDT Opt D Male 22 AWG Tin 3Ckt RoHS: Compliant | 0 |
|
$0.4660 / $0.4770 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 3.81µm Tin (Sn), 3 Circuits RoHS: Compliant | 0 |
|
$0.4440 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-45-0203
Molex
Buy Now
Datasheet
|
Compare Parts:
14-45-0203
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.299 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 14-45-0203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-45-0203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37103-3101-000FL | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 14-45-0203 vs 37103-3101-000FL |
14-44-5303 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 14-45-0203 vs 14-44-5303 |
37103-A165-00E-MB | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 14-45-0203 vs 37103-A165-00E-MB |
37103-2124-000FL | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 14-45-0203 vs 37103-2124-000FL |
14-44-2503 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 14-45-0203 vs 14-44-2503 |
37103-A165-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 14-45-0203 vs 37103-A165-00E-MB |
37103-B101-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 14-45-0203 vs 37103-B101-00E-MB |
37103-3101-000FL | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 14-45-0203 vs 37103-3101-000FL |