Part Details for 37103-A165-00E-MB by 3M Interconnect
Overview of 37103-A165-00E-MB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37103-A165-00E-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-37103-A165-00EMB
|
Mouser Electronics | Automotive Connectors 3P IDC WIREMNT SKT 20-24 AWG BLUE RoHS: Compliant | 7815 |
|
$1.8900 / $3.4600 | Buy Now |
DISTI #
MMM7000090399
|
Heilind Electronics | 7000090399 JE150377081 MINI-CLAMP/PLUG/WMIC/2MM/3POS/ | Americas - 0 in Stock |
|
$2.1220 | Buy Now |
DISTI #
37103-A165-00E-MB
|
TTI | Automotive Connectors 3P IDC WIREMNT SKT 20-24 AWG BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1046 In Stock |
|
$2.0000 / $3.4300 | Buy Now |
Part Details for 37103-A165-00E-MB
37103-A165-00E-MB CAD Models
37103-A165-00E-MB Part Data Attributes:
|
37103-A165-00E-MB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37103-A165-00E-MB
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.232 inch | |
Body Depth | 0.614 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (8) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 37103-A165-00E-MB
This table gives cross-reference parts and alternative options found for 37103-A165-00E-MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37103-A165-00E-MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-44-5303 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 37103-A165-00E-MB vs 14-44-5303 |
37103-2124-000FL | 3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37103-A165-00E-MB vs 37103-2124-000FL |
37103-B101-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-A165-00E-MB vs 37103-B101-00E-MB |
14-45-0203 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 37103-A165-00E-MB vs 14-45-0203 |
37103-3101-000FL | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-A165-00E-MB vs 37103-3101-000FL |
38-00-6133 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Locking, White Insulator, Plug | Molex | 37103-A165-00E-MB vs 38-00-6133 |
71178-0002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Molex | 37103-A165-00E-MB vs 71178-0002 |
37103-2124-000FL | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-A165-00E-MB vs 37103-2124-000FL |
37103-A206-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-A165-00E-MB vs 37103-A206-00E-MB |
37103-A124-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37103-A165-00E-MB vs 37103-A124-00E-MB |