Part Details for 14-60-0036 by Molex
Results Overview of 14-60-0036 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14-60-0036 Information
14-60-0036 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10126619-003624ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S36P | |
| 20021311-00036T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 36 contacts | |
| 10036767-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 14-60-0036
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AJ7297
|
Newark | Idc Conn, Rcpt, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 14-60-0036 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$0.7100 / $0.7920 | Buy Now |
|
DISTI #
0014600036
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014600036) COO: United States of America (the) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.3822 / $0.5346 | Buy Now |
|
DISTI #
538-14-60-0036
|
Mouser Electronics | Headers & Wire Housings CGrid SL IDT Opt G TIN 3Ckt RoHS: Compliant | 2445 |
|
$0.4410 / $0.5900 | Buy Now |
|
DISTI #
71453364
|
RS | CGRID SL IDT OPT G TIN 3CKT Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6200 | RFQ |
|
DISTI #
MOL14-60-0036
|
Heilind Electronics | CGRID SL IDT OPT G TIN 3CKT | Americas - 0 in Stock |
|
$0.4550 / $0.5197 | Buy Now |
|
|
Onlinecomponents.com | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube COO: Malaysia RoHS: Compliant |
2653 Partner Stock |
|
$0.4570 / $0.4927 | Buy Now |
|
DISTI #
87463176
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2106 | Americas - 2940 |
|
$0.6818 | Buy Now |
|
DISTI #
81735213
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 140 Package Multiple: 70 | Americas - 1540 |
|
$0.5000 / $0.5300 | Buy Now |
|
DISTI #
16849893
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 140 Package Multiple: 70 | Americas - 1050 |
|
$0.5000 / $0.5300 | Buy Now |
|
|
Quest Components | 118 |
|
$1.2000 / $2.4000 | Buy Now |
US Tariff Estimator: 14-60-0036 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 14-60-0036
14-60-0036 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-60-0036 Part Data Attributes
|
|
14-60-0036
Molex
Buy Now
Datasheet
|
Compare Parts:
14-60-0036
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Sl | |
| Body Breadth | 0.139 Inch | |
| Body Depth | 0.6 Inch | |
| Body Length | 0.299 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 25 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.224 N | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Plating Thickness | 150u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.2 A | |
| Reference Standard | Ul, Csa | |
| Termination Type | Idc | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 28 Awg | |
| Wire Size-Min | 28 Awg |
Alternate Parts for 14-60-0036
This table gives cross-reference parts and alternative options found for 14-60-0036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-60-0036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 14-56-2032 | Molex | $0.1144 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | 14-60-0036 vs 14-56-2032 |
| 14-56-2036 | Molex | $0.7010 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 14-60-0036 vs 14-56-2036 |
| 14-56-7037 | Molex | $0.9061 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | 14-60-0036 vs 14-56-7037 |
| 14-56-2034 | Molex | $0.9410 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | 14-60-0036 vs 14-56-2034 |
| 14-56-2038 | Molex | $1.0000 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | 14-60-0036 vs 14-56-2038 |
| 14-56-3033 | Molex | $1.0000 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 14-60-0036 vs 14-56-3033 |
| 14600036 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | 14-60-0036 vs 14600036 |
| 14562036 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | 14-60-0036 vs 14562036 |
| A-70400-0667 | Molex | Check for Price | Board Connector, | 14-60-0036 vs A-70400-0667 |
| 0704002032 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS AND REACH COMPLIANT | 14-60-0036 vs 0704002032 |