Part Details for 140-0000-957 by Cinch Connectivity Solutions
Overview of 140-0000-957 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 140-0000-957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J697-ND
|
DigiKey | TOOL BEAD ASSEM SEMI-RIGID PLUG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$60.4144 / $70.3400 | Buy Now |
DISTI #
530-140-0000-957
|
Mouser Electronics | Crimpers / Crimping Tools BEAD ASSEMBLY TOOL | 0 |
|
$57.0900 / $68.4600 | Order Now |
DISTI #
74421436
|
RS | ASSEMBLY, INSULATOR INSERTION TOOL, SMK | Johnson-Cinch Connectivity Solutions 140-0000-957 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$59.7100 | RFQ |
DISTI #
EFJ140-0000-957
|
Interstate Connecting Components | ASSEMBLY TOOL | 0 |
|
$61.5385 / $66.6667 | Buy Now |
DISTI #
140-0000-957
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 5 | 0 |
|
$51.2800 | Buy Now |