Part Details for 140-0000-968 by Cinch Connectivity Solutions
Overview of 140-0000-968 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-0000-968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9876
|
Newark | Vise Stop, Accessory Type:Vice Stop, For Use With:Smk 2.92Mm Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 140-0000-968 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $13.6000 | Buy Now |
DISTI #
J705-ND
|
DigiKey | TOOL SMK VISE STOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$15.6552 / $18.1800 | Buy Now |
DISTI #
530-140-0000-968
|
Mouser Electronics | Crimpers / Crimping Tools VISE STOP | 0 |
|
$13.9000 / $17.0700 | Order Now |
DISTI #
74421442
|
RS | Vise Stop -2.92 mm | Johnson-Cinch Connectivity Solutions 140-0000-968 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 | RFQ |
DISTI #
EFJ140-0000-968
|
Interstate Connecting Components | 0 |
|
$15.6250 / $20.0000 | Buy Now | |
DISTI #
140-0000-968
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
$12.8200 | Buy Now |