There are no models available for this part yet.
Overview of 140-0000-970 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 140-0000-970 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41K0097
|
Newark | 3-Piece Smb, Mcx- Contact Hand Crimp Tool (Frame Only)/Bag |Johnson Cinch Connectivity 140-0000-970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.0000 / $1,085.0000 | Buy Now | |
DISTI #
140-0000-970-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE 3PC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,025.1500 | Buy Now | |
DISTI #
530-140-0000-970
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL FRAME | 0 |
|
$984.6700 / $998.9300 | Order Now | |
DISTI #
74421443
|
RS | 3-Piece SMB, MCX- Contact Hand Crimp Tool Frame Only | Johnson-Cinch Connectivity Solutions 140-0000-970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,044.7800 | RFQ | |
DISTI #
EFJ140-0000-970
|
Interstate Connecting Components | 0 |
|
$1,076.9231 / $1,111.1111 | Buy Now | ||
DISTI #
140-0000-970
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
$897.4400 | Buy Now |
CAD Models for 140-0000-970 by Cinch Connectivity Solutions
Part Data Attributes for 140-0000-970 by Cinch Connectivity Solutions
140-0000-970
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
140-0000-970Cinch Connectivity SolutionsVS
-