There are no models available for this part yet.
Overview of 140-0000-976 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 140-0000-976 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41K0101
|
Newark | Complete Center Conductor Pointing Tool For .141" Od Cable/Bag |Johnson Cinch Connectivity 140-0000-976 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$648.0000 / $697.5000 | Buy Now | |
DISTI #
J10537-ND
|
DigiKey | CENTER POINTING TOOL .141"OD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$707.1200 | Buy Now | |
DISTI #
530-140-0000-976
|
Mouser Electronics | Crimpers / Crimping Tools CENTER POINT TOOL FOR .141" CABLE | 0 |
|
$636.2900 / $664.4400 | Order Now | |
DISTI #
70880680
|
RS | Complete center conductor pointing tool for .141" OD cable | Johnson-Cinch Connectivity Solutions 140-0000-976 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$624.1100 / $671.0800 | RFQ | |
DISTI #
EFJ140-0000-976
|
Interstate Connecting Components | RF COAXIAL ASSEMBLY TOOLS | 0 |
|
$692.3077 / $725.8065 | Buy Now | |
DISTI #
140-0000-976
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
$576.9200 | Buy Now |
CAD Models for 140-0000-976 by Cinch Connectivity Solutions
Part Data Attributes for 140-0000-976 by Cinch Connectivity Solutions
140-0000-976
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
140-0000-976Cinch Connectivity SolutionsVS
-