Part Details for 140-0000-987 by Cinch Connectivity Solutions
Overview of 140-0000-987 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 140-0000-987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7012
|
Newark | Locaton Fixture For .086" Od Cable/Bag |Johnson Cinch Connectivity 140-0000-987 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3000 / $59.1000 | Buy Now |
DISTI #
140-0000-987-ND
|
DigiKey | LOCATON FIXTURE FOR .086" OD CAB Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5480 | Buy Now |
DISTI #
530-140-0000-987
|
Mouser Electronics | Crimpers / Crimping Tools Locaton fixture for .086" OD cable RoHS: Compliant | 0 |
|
$45.4800 / $52.2100 | Order Now |
DISTI #
74421448
|
RS | Locaton fixture for .086inch OD cable | Johnson-Cinch Connectivity Solutions 140-0000-987 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7800 | RFQ |
DISTI #
EFJ140-0000-987
|
Interstate Connecting Components | 0 |
|
$46.1538 / $50.0000 | Buy Now |
Part Details for 140-0000-987
140-0000-987 CAD Models
140-0000-987 Part Data Attributes
|
140-0000-987
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
140-0000-987
Cinch Connectivity Solutions
RF N Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF N CONNECTOR |