Part Details for 1400-R by Daka-ware
Results Overview of 1400-R by Daka-ware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1400-R Information
1400-R by Daka-ware is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPH1400CQH | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, SOP Advance(N) | |
| TPH1400CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, High-speed diode, SOP Advance(N) | |
| 10127401-11H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 10HP+33S Right Angle, Through Hole |
Price & Stock for 1400-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | KNOB POINTER 1/8" | 15 |
|
$4.2000 / $8.4000 | Buy Now |