Part Details for 14002-042MESB/HR by Vishay Intertechnologies
Overview of 14002-042MESB/HR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/14002BXA | Analog Devices | \\IC - 12-BIT A/D CONVERTER | |
861400202YO2 | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 20 Position, Vertical. | |
10106124-9014002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 56S 9HP |
Price & Stock for 14002-042MESB/HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14002-042MESB/HR
|
Avnet Americas | T95D127M020R8HSB - Tape and Reel (Alt: 14002-042MESB/HR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.5949 | Buy Now |
Part Details for 14002-042MESB/HR
14002-042MESB/HR CAD Models
14002-042MESB/HR Part Data Attributes
|
14002-042MESB/HR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14002-042MESB/HR
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 14002-042MESB/HR
This table gives cross-reference parts and alternative options found for 14002-042MESB/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14002-042MESB/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R127M020ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 14002-042MESB/HR vs T95R127M020ESAL |
T95R127M020EZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, 2824 | Vishay Intertechnologies | 14002-042MESB/HR vs T95R127M020EZAS |
14002-042MESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 14002-042MESB/HR vs 14002-042MESZ |
T95R127M020ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 14002-042MESB/HR vs T95R127M020ESAS |
T95R127M020LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 14002-042MESB/HR vs T95R127M020LSAL |
T95R127M020LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 14002-042MESB/HR vs T95R127M020LSSL |
594D127X0020R2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 14002-042MESB/HR vs 594D127X0020R2W |
T95R127M020ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 14002-042MESB/HR vs T95R127M020ESSL |
T95R127M020HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 14002-042MESB/HR vs T95R127M020HSAS |
T95R127M020EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, 2824 | Vishay Intertechnologies | 14002-042MESB/HR vs T95R127M020EZAL |