There are no models available for this part yet.
Overview of 1401276 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1401276 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1401276
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12MSBBP IP20-93E/0,5 RoHS: Compliant | 0 |
|
$61.4500 / $71.6600 | Order Now | |
Onlinecomponents.com | Bus System Flush-type Plug Ethernet 2-pos,M12,shielded,B-coded, Rear/Screw Mounting With M16 Thread, With 0.5 m BUs Cable,2 x 0.25 mm,on RJ45 IP20 RoHS: Compliant | 0 |
|
$61.0900 / $79.5300 | Buy Now | ||
DISTI #
000000000003805209
|
Sager | Ethernet Cables / Networking Cables VS-M12MSBBP IP20-93E/0,5 | 0 |
|
Buy Now | ||
Master Electronics | Bus System Flush-type Plug Ethernet 2-pos,M12,shielded,B-coded, Rear/Screw Mounting With M16 Thread, With 0.5 m BUs Cable,2 x 0.25 mm,on RJ45 IP20 RoHS: Compliant | 0 |
|
$61.0900 / $79.5300 | Buy Now |
CAD Models for 1401276 by Phoenix Contact
Part Data Attributes for 1401276 by Phoenix Contact
1401276
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1401276Phoenix ContactVS
-