-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2699
|
Newark | Terminal Block, Pcb, 2Way, 30-12Awg, Har-Flexicon, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Harting 14030216101000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.2700 | Buy Now |
DISTI #
14030216101000-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
300 In Stock |
|
$1.4574 / $2.8000 | Buy Now |
DISTI #
617-14030216101000
|
Mouser Electronics | Fixed Terminal Blocks 2P 30-12 AWG spring 300V 12A 5mm solder RoHS: Compliant | 0 |
|
$1.4500 / $2.7500 | Order Now |
DISTI #
70357631
|
RS | Conn.,Terminal Block, PCB,5.00mm Pitch, Vertical,2 Pin, B300,Green, har-flexicon | HARTING 14030216101000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $2.5700 | RFQ |
|
Future Electronics | 2 Position Single Row 12-30 AWG Har-Flexicon 5.00 TWPV-2 B300 GN Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$1.8700 / $2.1200 | Buy Now |
DISTI #
HRT14030216101000
|
Heilind Electronics | HAR-FLEXICON, 2PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14030216101000
|
TME | har-flexicon 5,00 TWPV-2 GN Min Qty: 300 | 0 |
|
$0.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy