Part Details for 14031 by SparkFun Electronics
Results Overview of 14031 by SparkFun Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106814-031002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 30 positions, Short length, Half of mated height equals 2 mm | |
| CEE009800140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Short Tail,16G | |
| CEE016411140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm, 164 signal pins,SMT,Vertical,Short Tail,16G,with latch and mylar |
Price & Stock for 14031
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1568-14031-ND
|
DigiKey | EVAL BOARD FOR DRV2605L Min Qty: 1 Container: Bulk |
0 Bulk |
|
$6.9500 | Buy Now |