Part Details for 140D157C70300T1 by Vishay Sprague
Overview of 140D157C70300T1 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 140D157C70300T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$45.5000 | Buy Now |
Part Details for 140D157C70300T1
140D157C70300T1 CAD Models
140D157C70300T1 Part Data Attributes
|
140D157C70300T1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
140D157C70300T1
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30 V, 150 uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Diameter | 22.22 mm | |
Dielectric Material | TANTALUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |