Part Details for 140D805C72700T1 by Vishay Sprague
Overview of 140D805C72700T1 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 140D805C72700T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$281.0000 | Buy Now |
|
Quest Components | 1 |
|
$375.0000 | Buy Now |
Part Details for 140D805C72700T1
140D805C72700T1 CAD Models
140D805C72700T1 Part Data Attributes
|
140D805C72700T1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
140D805C72700T1
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 270 V, 8 uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 270 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |