Part Details for 1410212-1 by TE Connectivity
Overview of 1410212-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410212-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M3293
|
Newark | Multigig Rt T1 1" Bp Full Rght Rohs Compliant: No |Te Connectivity 1410212-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 / $33.6800 | Buy Now |
DISTI #
41AJ2588
|
Newark | High Speed/Modular Conn Multigig Rt T1 1 Bp Full Rohs Compliant: No |Te Connectivity 1410212-1 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4300 | Buy Now |
DISTI #
2266-1410212-1-ND
|
DigiKey | CONN RCPT MULTIGIG 240POS PCB Min Qty: 15 Lead time: 27 Weeks Container: Tube MARKETPLACE PRODUCT |
180 In Stock |
|
$34.7300 / $36.8100 | Buy Now |
DISTI #
1410212-1-ND
|
DigiKey | CONN RCPT MULTIGIG 240POS PCB Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2666 | Buy Now |
DISTI #
1410212-1
|
Avnet Americas | Conn High Speed RCP 165Signal/82Ground POS 1.8mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1410212-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 20 Weeks, 2 Days Container: Tube | 33 Factory Stock |
|
$27.6525 | Buy Now |
DISTI #
571-1410212-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 1 BP FULL RGHT RoHS: Compliant | 0 |
|
$33.2600 | Order Now |
DISTI #
AMP1410212-1
|
Heilind Electronics | MULTIGIG RT T1 1 BP FULL RGHT | Americas - 0 in Stock |
|
$33.1830 / $36.8700 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T1 1" BP FULL RGHT |
180 Partner Stock |
|
$32.5800 / $37.1400 | Buy Now |
DISTI #
14102121-TEC
|
TME | 1410212-1 Min Qty: 15 | 180 |
|
$40.7284 / $43.1644 | Buy Now |
DISTI #
AMP1410212-1
|
Interstate Connecting Components | MULTIGIG RT T1 1 BP FULL RGHT | 0 |
|
$33.1830 / $36.8700 | Buy Now |
Part Details for 1410212-1
1410212-1 CAD Models
1410212-1 Part Data Attributes
|
1410212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410212-1
TE Connectivity
Board Connector, 240 Contact(s), 15 Row(s), Female, Straight, Press Fit Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1410212-1
This table gives cross-reference parts and alternative options found for 1410212-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410212-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76530-4046 | Board Connector, 240 Contact(s), 15 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Molex | 1410212-1 vs 76530-4046 |
0760602016 | Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | 1410212-1 vs 0760602016 |
76060-1026 | Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 1410212-1 vs 76060-1026 |