-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2073
|
Newark | High Speed/Modular Conn Impact Dc 5X16 Open Pact Rohs Compliant: Yes |Molex 76060-1026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1932 |
|
$27.7400 | Buy Now |
DISTI #
56R9853
|
Newark | Impact Dc 5X16 Open Sn Rohs Compliant: Yes |Molex 76060-1026 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6300 / $26.5800 | Buy Now |
DISTI #
538-76060-1026
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 5x16 Open pact DC 5x16 Open Sn RoHS: Compliant | 0 |
|
$24.1600 | Order Now |
DISTI #
70347938
|
RS | Impact DC 5x16 Open Sn | Molex Incorporated 76060-1026 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7700 / $32.3600 | RFQ |
|
Onlinecomponents.com | Conn Backplane RCP 240 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
1932 Partner Stock |
|
$21.9700 / $27.1600 | Buy Now |
DISTI #
Molex 76060-1026
|
PEI Genesis | Board Connector, Contact | 1932 |
|
Buy Now | |
|
Master Electronics | Conn Backplane RCP 240 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
1932 Partner Stock |
|
$21.9700 / $27.1600 | Buy Now |
DISTI #
10196689
|
TestEquity LLC | Molex 76060-1026 High Speed / Modular Connectors Impact Dc 5X16 Open Pact Dc 5X16 Open Sn | 1932 |
|
$28.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76060-1026
Molex
Buy Now
Datasheet
|
Compare Parts:
76060-1026
Molex
Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76060-1026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76060-1026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410212-1 | Board Connector, 240 Contact(s), 15 Row(s), Female, Straight, Press Fit Terminal, Receptacle | TE Connectivity | 76060-1026 vs 1410212-1 |
0760604016 | Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | 76060-1026 vs 0760604016 |
0760602016 | Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | 76060-1026 vs 0760602016 |
76530-4036 | Board Connector, 240 Contact(s), 15 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Molex | 76060-1026 vs 76530-4036 |