-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1410279-7) MULTIGIG RT PWR .8" R/A HDR 2P PBFR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2924
|
Newark | Multigig Rt Pwr .8 R/A Hdr 2P Pbfr |Te Connectivity 1410279-7 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $8.3600 | Buy Now |
DISTI #
41AJ2591
|
Newark | High Speed/Modular Conn Multigig Rt Pwr .8 R/A |Amp Te Connectivity 1410279-7 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
A108579-ND
|
DigiKey | CONN HEADER BLADE PWR 2POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4477 / $11.3300 | Buy Now |
DISTI #
1410279-7
|
Avnet Americas | Conn Backplane HDR 2 POS Press RA Thru-Hole - Rail/Tube (Alt: 1410279-7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tube | 0 |
|
$7.9210 | Buy Now |
DISTI #
571-1410279-7
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT PWR .8" R/A HDR 2P PBFR RoHS: Compliant | 0 |
|
$7.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$6.0700 | Buy Now |
DISTI #
AMP1410279-7
|
Heilind Electronics | MULTIGIG RT PWR .8 R/A HDR 2P | Americas - 0 in Stock |
|
$7.5832 / $7.6964 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT PWR .8" R/A HDR 2P PBFR RoHS: Compliant | 0 |
|
$6.9900 / $8.0300 | Buy Now |
DISTI #
AMP1410279-7
|
Interstate Connecting Components | MULTIGIG RT PWR .8 R/A HDR 2P | 0 |
|
$7.5832 / $7.6964 | Buy Now |
DISTI #
000000000003779759
|
Sager | High Speed / Modular Connectors MULTIGIG RT PWR .8 R/A HDR 2P PBFR Min Qty: 45 | 0 |
|
$8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410279-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410279-7
TE Connectivity
(1410279-7) MULTIGIG RT PWR .8" R/A HDR 2P PBFR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.724 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1410279-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410279-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410279-8 | (1410279-8) MULTIGIG RT PWR .8" R/A HDR 2P PBFR | TE Connectivity | 1410279-7 vs 1410279-8 |
1-1410279-1 | (1-1410279-1) MULTIGIG RT PWR .8" R/A HDR 2P PBFR | TE Connectivity | 1410279-7 vs 1-1410279-1 |