Part Details for 1418717 by Phoenix Contact
Overview of 1418717 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB contact insert - degree of protection: IP20 - number of positions: 9 - material: Steel - connection method: Solder pins RoHS: Compliant | 0 |
|
$3.3100 / $4.8300 | Buy Now |
DISTI #
000000000005811880
|
Sager | D-Sub Standard Connectors CUC-DSI-C1STZ-S/ DSLSC9 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB contact insert | 450 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - degree of protection: IP20 - number of positions: 9 - material: Steel - connection method: Solder pins RoHS: Compliant | 0 |
|
$3.3100 / $4.8300 | Buy Now |
Part Details for 1418717
1418717 CAD Models
1418717 Part Data Attributes
|
1418717
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1418717
Phoenix Contact
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |