-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3357
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0303-411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $13.9900 | Buy Now |
DISTI #
95F9614
|
Newark | Rf/Coaxial, Sma Bulkhead Jack, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg161, Rg174, Rg179, Rg187, Rg188, Rg316 Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0303-411 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 | Buy Now |
DISTI #
J523-ND
|
DigiKey | CONN SMA JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
211 In Stock |
|
$5.1835 / $8.7000 | Buy Now |
DISTI #
530-142-0303-411
|
Mouser Electronics | RF Connectors / Coaxial Connectors BLHD JCK 316/174 GLD RoHS: Compliant | 100 |
|
$4.7000 / $7.9700 | Buy Now |
DISTI #
70090631
|
RS | SMA Jack, Straight Cabled Bulkhead, RG316 | Johnson-Cinch Connectivity Solutions 142-0303-411 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $7.3800 | RFQ |
|
Bisco Industries | 26 |
|
Buy Now | ||
DISTI #
EFJ142-0303-411
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 763 in Stock |
|
$5.1406 / $6.1129 | Buy Now |
DISTI #
EFJ142-0303-411
|
Interstate Connecting Components | COAXIAL CONNECTORS | 229 |
|
$5.1406 / $6.1129 | Buy Now |
DISTI #
142-0303-411
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.2300 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0303-411
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0303-411
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 161/U, RG 174, RG 188, RG 316, CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.4 |
This table gives cross-reference parts and alternative options found for 142-0303-411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0303-411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0303-416 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Bel Fuse | 142-0303-411 vs 142-0303-416 |
142-0303-416 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack, | Cinch Connectivity Solutions | 142-0303-411 vs 142-0303-416 |