Part Details for 142179-75 by Amphenol Corporation
Overview of 142179-75 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142179-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142179-75
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm ST Panel Mount Gold - Bulk (Alt: 142179-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 142179-75
142179-75 CAD Models
142179-75 Part Data Attributes
|
142179-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142179-75
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.438 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-179/U | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 142179-75
This table gives cross-reference parts and alternative options found for 142179-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142179-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142190-75 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 142179-75 vs 142190-75 |
142330 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 142179-75 vs 142330 |
142181-75 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 142179-75 vs 142181-75 |