Part Details for 142288 by Amphenol RF
Overview of 142288 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5369
|
Newark | Smb Right Angle Crimp Plug Rg-178 Rg-196 50 Ohm |Amphenol Rf 142288 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 | Buy Now |
DISTI #
142288-ND
|
DigiKey | CONN SMB PLUG R/A 50OHM SOLDER Min Qty: 300 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0584 | Buy Now |
DISTI #
70032583
|
RS | Connector, RF, SMB Right Angle Crimp Plug for RG-178 RG-196 50 Ohm | Amphenol RF 142288 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0300 / $15.2500 | RFQ |
DISTI #
AMR142288
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.5000 / $15.8750 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMB Right Angle Crimp Plug for RG-178 RG-196 50 Ohm RoHS: Compliant | 0 |
|
$12.5800 / $34.2700 | Buy Now |
DISTI #
AMR142288
|
Interstate Connecting Components | 0 |
|
$13.5000 / $15.8750 | Buy Now | |
DISTI #
142288
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
52677.1
|
TestEquity LLC | Amphenol RF 142288 RF SMB Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$15.5500 | Buy Now |