Part Details for 1425-4 by Spectrum Control
Results Overview of 1425-4 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1425-4 Information
1425-4 by Spectrum Control is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51425-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
| 76341-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 25 Positions, 2.54mm (0.100in) Pitch | |
| 94611-425HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 1425-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1425-4
|
Richardson RFPD | Conn Type N Terminator 0Hz to 12.4GHz 50Ohm ST M G RoHS: Compliant Min Qty: 10 | 0 |
|
$774.8300 / $860.9200 | Buy Now |
1425-4 Part Data Attributes
|
|
1425-4
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1425-4
Spectrum Control
0MHz Min, 12400MHz Max, 50ohm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | N-M, I/P Power-Max(Peak)=1000w | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 40 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 12400 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Termination | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.3 |