There are no models available for this part yet.
Overview of 143-2118-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2118L/R | Rochester Electronics LLC | MC2118 - NAND Gate, TTL, CDIP14 | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 143-2118-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-143-2118-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$171.7900 | Order Now | |
DISTI #
ITT143-2118-000
|
Heilind Electronics | KJA21-41 INS ASSY PIN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.6300 / $442.7300 | Buy Now | ||
DISTI #
ITT143-2118-000
|
Interstate Connecting Components | KJA21-41 INS ASSY PIN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$161.6300 / $442.7300 | Buy Now |