There are no models available for this part yet.
Overview of 1437013-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1437013-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0100 / $71.2200 | Buy Now | ||
DISTI #
000000000003581434
|
Sager | D-Sub Standard Connectors METAL SHELL D-SUB, TH | 0 |
|
Buy Now | ||
DISTI #
1437013-9
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS ST Panel Mount 9 Terminal 1 Port (Alt: 1437013-9) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1437013-9
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS ST Panel Mount 9 Terminal 1 Port (Alt: 1437013-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$34.0100 / $71.2200 | Buy Now |
CAD Models for 1437013-9 by TE Connectivity
Part Data Attributes for 1437013-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
METAL
|
Shell Size
|
1/E
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|