Part Details for 144-2587-000 by ITT Interconnect Solutions
Results Overview of 144-2587-000 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
144-2587-000 Information
144-2587-000 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125878-202001ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Self Retention, 2 Positions, 2.54mm (0.100in) Pitch | |
| 10125878-208003ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Self Retention, 8 Positions, 2.54mm (0.100in) Pitch | |
| 10142587-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 12HP20S |
Price & Stock for 144-2587-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AJ1707
|
Newark | Connectors - Circular |Itt Cannon 144-2587-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$5.0700 / $6.1500 | Buy Now |
|
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 144-2587-000 RoHS: Compliant |
308 Partner Stock |
|
$3.6600 / $6.4800 | Buy Now |
|
DISTI #
61920934
|
Verical | 144-2587-000 Min Qty: 16 Package Multiple: 1 | Americas - 308 |
|
$3.9600 / $4.1300 | Buy Now |
|
|
Master Electronics | Itt Cannon |Itt Cannon 144-2587-000 RoHS: Compliant |
308 Partner Stock |
|
$3.6600 / $6.4800 | Buy Now |