Part Details for 145046120130868+ by KYOCERA Corporation
Overview of 145046120130868+ by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145046120130868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145046120130868+
|
Avnet Americas | Conn Stacking PL 120 POS 3mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 145046120130868+) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1031 | Buy Now |
DISTI #
145046120130868+
|
Avnet Americas | Conn Stacking PL 120 POS 3mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 145046120130868+) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1031 | Buy Now |
Part Details for 145046120130868+
145046120130868+ CAD Models
145046120130868+ Part Data Attributes:
|
145046120130868+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
145046120130868+
KYOCERA Corporation
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.189 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.398 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.019 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7 mm | |
Rated Current (Signal) | 0.4 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for 145046120130868+
This table gives cross-reference parts and alternative options found for 145046120130868+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145046120130868+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
145046120635868+ | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Plug, | KYOCERA Corporation | 145046120130868+ vs 145046120635868+ |
145046120135868+ | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Plug, | KYOCERA Corporation | 145046120130868+ vs 145046120135868+ |