Part Details for 145046120635868+ by KYOCERA Corporation
Overview of 145046120635868+ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 145046120635868+
145046120635868+ CAD Models
145046120635868+ Part Data Attributes
|
145046120635868+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
145046120635868+
KYOCERA Corporation
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.189 inch | |
Body Depth | 0.138 inch | |
Body Length | 1.398 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.019 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7 mm | |
Rated Current (Signal) | 0.4 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for 145046120635868+
This table gives cross-reference parts and alternative options found for 145046120635868+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145046120635868+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
145046120130868+ | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Plug, | KYOCERA Corporation | 145046120635868+ vs 145046120130868+ |