Part Details for 145098-1 by TE Connectivity
Overview of 145098-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 145098-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2784
|
Newark | Amp .050C/L Pci Smt 60 Dual |Amp Te Connectivity 145098-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.9300 | Buy Now |
DISTI #
145098-1-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST SMD |
72 In Stock |
|
$2.3500 / $7.8900 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 1794 |
|
RFQ | ||
|
Quest Components | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SURFACE MOUNT | 264 |
|
$2.1060 / $5.2650 | Buy Now |
|
Quest Components | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SURFACE MOUNT | 65 |
|
$2.6325 / $5.2650 | Buy Now |
|
Quest Components | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SURFACE MOUNT | 51 |
|
$2.3600 / $3.5400 | Buy Now |
|
Quest Components | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SURFACE MOUNT | 51 |
|
$2.9222 / $4.3833 | Buy Now |
Part Details for 145098-1
145098-1 CAD Models
145098-1 Part Data Attributes
|
145098-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
145098-1
TE Connectivity
120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMP | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.35 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.636 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 145098-1
This table gives cross-reference parts and alternative options found for 145098-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145098-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5145098-1 | CONNECTOR ASSEMBLY, DUAL POSIT | TE Connectivity | 145098-1 vs 5145098-1 |