Part Details for 145101-08-12.00 by Amphenol RF
Overview of 145101-08-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145101-08-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5281
|
Newark | Smb Straight Plug To Smb Straight Plug Rg-178 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 145101-08-12.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5600 / $45.1700 | Buy Now |
DISTI #
145101-08-12.00-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 12" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7230 | Buy Now |
DISTI #
71634564
|
RS | SMB Straight Plug to SMB Straight Plug on RG-316 cable, 12 inches | Amphenol RF 145101-08-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3400 / $48.1900 | RFQ |
DISTI #
AMR145101-08-12.00
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2900 / $49.1800 | Buy Now |
DISTI #
AMR145101-08-12.00
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
DISTI #
145101-08-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$30.9300 / $35.3100 | Buy Now |
DISTI #
56550.1
|
TestEquity LLC | Amphenol RF 145101-08-12.00 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-178, 12" L, 50 Ohm | 0 |
|
$38.0500 | Buy Now |