Part Details for 145104-05-24.00 by Amphenol RF
Overview of 145104-05-24.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145104-05-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6123
|
Newark | Mini-Smb Right Angle Plug To Mini-Smb Right Angle Plug Rg-179 75 Ohm 24 Inches (610 Mm) |Amphenol Rf 145104-05-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $30.1800 | Buy Now |
DISTI #
ARF2986-ND
|
DigiKey | CBL ASSY SMB MINI PLUG-PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$24.9778 / $33.7300 | Buy Now |
DISTI #
71634569
|
RS | Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable, 24 inch | Amphenol RF 145104-05-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9400 / $32.2300 | RFQ |
DISTI #
AMR145104-05-24.00
|
Heilind Electronics | MINI-SMB RIGHT ANGLE PLUG TO M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$19.7200 / $32.3900 | Buy Now |
DISTI #
AMR145104-05-24.00
|
Interstate Connecting Components | MINI-SMB RIGHT ANGLE PLUG TO M | 0 |
|
Buy Now | |
|
Master Electronics | Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$19.7200 / $32.3900 | Buy Now |
DISTI #
56572.1
|
TestEquity LLC | Amphenol RF 145104-05-24.00 RF Cable, Mini-SMB Rt Angle Plug to Mini-SMB Rt Angle Plug, RG-179, 24" L, 75 Ohm | 0 |
|
$30.6600 | Buy Now |