There are no models available for this part yet.
Overview of 1455K1201 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1455K1201 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C9888
|
Newark | Enclosure, Pcb, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:42.93Mm, External Width - Metric:78Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455K1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1166 |
|
$19.2800 / $24.2700 | Buy Now | |
DISTI #
19J3174
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Pcb Box, 43 Mm, 78 Mm, 120 Mm, Aluminium Rohs Compliant: Yes |Hammond 1455K1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2800 / $24.2700 | Buy Now | |
DISTI #
HM972-ND
|
DigiKey | BOX ALUM NATURAL 4.72"L X 3.07"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
160 In Stock |
|
$17.0000 / $25.5100 | Buy Now | |
DISTI #
546-1455K1201
|
Mouser Electronics | Enclosures, Boxes, & Cases 4.8x3.1x1.7"Extruded wMetalEnds Clear RoHS: Compliant | 378 |
|
$17.0000 / $24.4100 | Buy Now | |
DISTI #
70166714
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,4.72x3.07x1.69In,1455Series | Hammond Manufacturing 1455K1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1500 / $23.5700 | RFQ | |
Onlinecomponents.com | extruded aluminum enclosure with metal end panels RoHS: Compliant | 1166 Factory Stock |
|
$18.0800 / $23.9400 | Buy Now | ||
DISTI #
HM-1455K1201
|
TME | Enclosure: with panel, 1455, X: 78mm, Y: 120mm, Z: 43mm, aluminium Min Qty: 1 | 15 |
|
$13.9200 / $17.9100 | Buy Now | |
Powell Electronics | 120 X 78 X 43MM EXTRUDED BOX Min Qty: 1 | 770 |
|
$17.8900 / $20.9200 | Buy Now | ||
Master Electronics | extruded aluminum enclosure with metal end panels RoHS: Compliant | 1166 Factory Stock |
|
$18.0800 / $23.9400 | Buy Now |
CAD Models for 1455K1201 by Hammond Manufacturing
Part Data Attributes for 1455K1201 by Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|