Part Details for 1455K1201RD by Hammond Manufacturing
Overview of 1455K1201RD by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455K1201RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9615
|
Newark | Pcb Box Enclosure, Aluminum Red, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:43Mm, External Width - Metric:78Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Red, Nema Rating:- Rohs Compliant: Yes |Hammond 1455K1201RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$21.1300 / $26.6000 | Buy Now |
DISTI #
42Y1279
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Pcb Box, 43 Mm, 78 Mm, 120 Mm, Aluminium Rohs Compliant: Yes |Hammond 1455K1201RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.1300 / $26.6000 | Buy Now |
DISTI #
HM1402-ND
|
DigiKey | BOX ALUM RED 4.72"L X 3.07"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$20.3298 / $25.6000 | Buy Now |
DISTI #
546-1455K1201RD
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Medal Ends 4.72x3.07x1.69" Red RoHS: Compliant | 14 |
|
$20.3200 / $25.5800 | Buy Now |
DISTI #
70461008
|
RS | Enclosure, Aluminum, Extruded, Metal End Panels, Red, 4.72Lx3.07Wx1.69H | Hammond Manufacturing 1455K1201RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7400 / $27.9800 | RFQ |
|
Onlinecomponents.com | red extruded aluminum enclosure with metal end panels RoHS: Compliant | 5 Factory Stock |
|
$18.6400 / $26.1600 | Buy Now |
DISTI #
HM-1455K1201RD
|
TME | Enclosure: with panel, 1455, X: 78mm, Y: 120mm, Z: 43mm, aluminium Min Qty: 1 | 5 |
|
$20.8500 / $26.8100 | Buy Now |
|
Powell Electronics | red extruded aluminum encl Min Qty: 1 | 3 |
|
$18.6400 / $21.3000 | Buy Now |
|
Master Electronics | red extruded aluminum enclosure with metal end panels RoHS: Compliant | 5 Factory Stock |
|
$18.6400 / $26.1600 | Buy Now |
Part Details for 1455K1201RD
1455K1201RD CAD Models
1455K1201RD Part Data Attributes:
|
1455K1201RD
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455K1201RD
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |