Part Details for 1455KPLY by Hammond Manufacturing
Overview of 1455KPLY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455KPLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2114
|
Newark | Bezel, Enclosure, Abs, Yellow, Protective Boot Type:Bezel, Protective Boot Material:Abs, For Use With:Hammond 1455K1202 & 1455K1602 Aluminium Enclosures, External Height - Metric:9Mm, External Width - Metric:46.13Mm Rohs Compliant: Yes |Hammond 1455KPLY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$4.2800 / $6.6200 | Buy Now |
DISTI #
3937-1455KPLY-ND
|
DigiKey | BEZEL SOLID PLAS YELLOW 2/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$5.9090 / $6.7500 | Buy Now |
DISTI #
HM2935-ND
|
DigiKey | BEZEL SOLID PLAS YELLOW 2/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$3.3350 / $6.8800 | Buy Now |
DISTI #
546-1455KPLY
|
Mouser Electronics | Enclosures, Boxes, & Cases YellowSolidBezel/PK2 For 1455K1202/1602 RoHS: Compliant | 0 |
|
$3.3300 / $6.4200 | Order Now |
DISTI #
70306545
|
RS | Enclosures, YellowSolidBezel/PK2 For 1455K1202/1602 | Hammond Manufacturing 1455KPLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $6.0800 | RFQ |
|
Onlinecomponents.com | Yellow Plastic Solid Bezel - 2 Pack RoHS: Compliant | 11 Factory Stock |
|
$3.3300 / $52.0000 | Buy Now |
|
Powell Electronics | 1455K CLOSED BEZEL YELLOW 2PCS Min Qty: 1 | 7 |
|
$4.7300 | Buy Now |
|
Master Electronics | Yellow Plastic Solid Bezel - 2 Pack RoHS: Compliant | 11 Factory Stock |
|
$3.3300 / $52.0000 | Buy Now |