-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8767
|
Newark | Small Enclosure, Alum, Clear, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:30.99Mm, External Width - Metric:108Mm, External Depth - Metric:80Mm, Ip Rating:-, Body Color:Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond 1455L801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$21.4900 / $27.0600 | Buy Now |
DISTI #
HM5856-ND
|
DigiKey | BOX ALUM CLR 3.15"LX4.05"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$19.9051 / $26.0300 | Buy Now |
DISTI #
546-1455L801
|
Mouser Electronics | Enclosures, Boxes, & Cases MetalEndPanel, CLEAR 3.15 x 4.06 x 1.22 RoHS: Compliant | 209 |
|
$20.3600 / $26.0200 | Buy Now |
DISTI #
71409140
|
RS | Enclosure, Extruded Aluminum, Clear, Aluminum End Panels,3.15Lx4.06Wx1.22D | Hammond Manufacturing 1455L801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2400 / $26.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 74 Factory Stock |
|
$20.1600 / $26.6900 | Buy Now |
DISTI #
82121183
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$29.9740 / $38.5420 | Buy Now |
DISTI #
HM-1455L801
|
TME | Enclosure: with panel, 1455, X: 80mm, Y: 103mm, Z: 31mm, aluminium Min Qty: 1 | 2 |
|
$23.9500 / $30.7900 | Buy Now |
|
Powell Electronics | 103 X 30.5 X 80MM ALM EXTRUSN Min Qty: 1 | 49 |
|
$19.9500 / $23.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 74 Factory Stock |
|
$20.1600 / $26.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy