Part Details for 1455L801RD by Hammond Manufacturing
Overview of 1455L801RD by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455L801RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8770
|
Newark | Small Enclosure, Alum, Red, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:30.99Mm, External Width - Metric:108Mm, External Depth - Metric:80Mm, Ip Rating:-, Body Color:Red, Nema Rating:- Rohs Compliant: Yes |Hammond 1455L801RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$23.4600 / $29.5400 | Buy Now |
DISTI #
3937-1455L801RD-ND
|
DigiKey | BOX ALUM RED 3.15"LX4.05"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$39.6000 / $46.2900 | Buy Now |
DISTI #
HM5859-ND
|
DigiKey | BOX ALUM RED 3.15"LX4.05"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$20.6875 / $30.6800 | Buy Now |
DISTI #
546-1455L801RD
|
Mouser Electronics | Enclosures, Boxes, & Cases MetalEndPanel, RED 3.15 x 4.06 x 1.22 RoHS: Compliant | 2 |
|
$22.2300 / $28.4000 | Buy Now |
DISTI #
71409143
|
RS | Enclosure, Extruded Aluminum, Red, Aluminum End Panels, 3.15Lx4.06Wx1.22D | Hammond Manufacturing 1455L801RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0900 / $28.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$22.0100 / $29.1300 | Buy Now |
DISTI #
77779577
|
Verical | Red Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$32.6900 / $42.0420 | Buy Now |
DISTI #
HM-1455L801RD
|
TME | Enclosure: with panel, 1455, X: 80mm, Y: 103mm, Z: 31mm, aluminium Min Qty: 1 | 3 |
|
$26.1100 / $33.5800 | Buy Now |
|
Powell Electronics | RED 103 X 30.5 X 80MM ALUM Min Qty: 1 | 17 |
|
$21.7800 / $25.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$22.0100 / $29.1300 | Buy Now |
Part Details for 1455L801RD
1455L801RD CAD Models
1455L801RD Part Data Attributes
|
1455L801RD
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455L801RD
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |