There are no models available for this part yet.
Overview of 1455N1202 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1455N1202 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C9897
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:53.1Mm, External Width - Metric:103Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455N1202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$16.8200 / $21.2100 | Buy Now | |
DISTI #
19J3185
|
Newark | Enclosure, 1455 Series, Extruded With Plastic End Panels, Instrument, 53 Mm, 103 Mm, 120 Mm Rohs Compliant: Yes |Hammond 1455N1202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8200 / $21.2100 | Buy Now | |
DISTI #
HM975-ND
|
DigiKey | BOX ALUM NATURAL 4.72"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
102 In Stock |
|
$16.1984 / $20.4000 | Buy Now | |
DISTI #
546-1455N1202
|
Mouser Electronics | Enclosures, Boxes, & Cases 4.8x4.1x2.1"Extruded wPlasticEnds Clear RoHS: Compliant | 3 |
|
$16.0700 / $20.3900 | Buy Now | |
DISTI #
70166719
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,4.72x4.06x2.09In,1455Series | Hammond Manufacturing 1455N1202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8600 / $20.5900 | RFQ | |
Onlinecomponents.com | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 82 Factory Stock |
|
$15.8000 / $20.9100 | Buy Now | ||
DISTI #
HM-1455N1202
|
TME | Enclosure: with panel, 1455, X: 103mm, Y: 120mm, Z: 53mm, aluminium Min Qty: 1 | 10 |
|
$14.3700 / $18.4700 | Buy Now | |
Powell Electronics | 120 X 103 X 53MM EXTRUDED ENCL Min Qty: 1 | 54 |
|
$15.6300 / $18.2800 | Buy Now | ||
Master Electronics | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 82 Factory Stock |
|
$15.8000 / $20.9100 | Buy Now |
CAD Models for 1455N1202 by Hammond Manufacturing
Part Data Attributes for 1455N1202 by Hammond Manufacturing
1455N1202
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1455N1202Hammond ManufacturingVS
-