Part Details for 1455N1601BK by Hammond Manufacturing
Overview of 1455N1601BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455N1601BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C8919
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:53.1Mm, External Width - Metric:103Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1455N1601BK (Alternate Part Number: 623980238340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$26.5600 / $32.9800 | Buy Now |
DISTI #
39K1201
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Instrument, 53 Mm, 103 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1455N1601BK (Alternate Part Number: 623980238340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5200 / $36.4700 | Buy Now |
DISTI #
HM1502-ND
|
DigiKey | BOX ALUM BLACK 6.3"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
70 In Stock |
|
$25.5520 / $32.1800 | Buy Now |
DISTI #
546-1455N1601BK
|
Mouser Electronics | Enclosures, Boxes, & Cases MetalEndPanel, Black 6.30 x 2.09 x 4.06" RoHS: Compliant | 752 |
|
$25.1700 / $31.7100 | Buy Now |
DISTI #
70166734
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,6.3x4.06x2.09 In,1455 Series | Hammond Manufacturing 1455N1601BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$24.4200 / $31.7100 | Buy Now |
|
Onlinecomponents.com | black extruded aluminum enclosure with metal end panels RoHS: Compliant |
146 In Stock 1186 Factory Stock |
|
$23.4300 / $32.8800 | Buy Now |
DISTI #
HM-1455N1601BK
|
TME | Enclosure: with panel, 1455, X: 103mm, Y: 160mm, Z: 53mm, aluminium Min Qty: 1 | 21 |
|
$18.4800 / $23.7600 | Buy Now |
|
Powell Electronics | black extruded aluminum en Min Qty: 1 | 712 |
|
$23.4300 / $26.7700 | Buy Now |
DISTI #
9287884
|
element14 Asia-Pacific | BOX, BLACK, ALUMINIUM END PLATE RoHS: Compliant Min Qty: 1 Container: Each | 67 |
|
$26.9618 / $33.9759 | Buy Now |
DISTI #
9287884
|
Farnell | BOX, BLACK, ALUMINIUM END PLATE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 67 |
|
$28.5259 / $35.9238 | Buy Now |