Part Details for 1455NBY by Hammond Manufacturing
Overview of 1455NBY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455NBY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2146
|
Newark | Open Bezel, Enclosure, Abs, Yellow, Protective Boot Type:Open Bezel, Protective Boot Material:Abs, For Use With:Hammond 1455N Series Extruded Aluminum Enclosures, External Height - Metric:-, External Width - Metric:- Rohs Compliant: Yes |Hammond 1455NBY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.4300 / $4.6700 | Buy Now |
DISTI #
HM2971-ND
|
DigiKey | BEZEL OPEN PLAS YELLOW 2/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$2.6625 / $4.4900 | Buy Now |
DISTI #
3937-1455NBY-ND
|
DigiKey | BEZEL OPEN PLAS YELLOW 2/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$5.9090 / $6.7500 | Buy Now |
DISTI #
546-1455NBY
|
Mouser Electronics | Enclosures, Boxes, & Cases YellowOpenEnd/PK2 1455N1201/1601/2201 RoHS: Compliant | 0 |
|
$3.1700 / $4.4900 | Order Now |
DISTI #
70306584
|
RS | Enclosures, YellowOpenEnd/PK2 1455N1201/1601/2201 | Hammond Manufacturing 1455NBY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 / $6.6600 | RFQ |
|
Onlinecomponents.com | Yellow Plastic Open Bezels - 2 Pack RoHS: Compliant | 5 Factory Stock |
|
$3.3700 / $5.1200 | Buy Now |
|
Powell Electronics | 1455N OPEN BEZEL YELLOW 2PCS Min Qty: 1 | 3 |
|
$3.4200 / $4.0000 | Buy Now |
|
Master Electronics | Yellow Plastic Open Bezels - 2 Pack RoHS: Compliant | 5 Factory Stock |
|
$3.3700 / $5.1200 | Buy Now |