Part Details for 1455NHD1201 by Hammond Manufacturing
Overview of 1455NHD1201 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455NHD1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8232
|
Newark | Enclosure, Small, Extruded Aluminum, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:60.76Mm, External Width - Metric:134Mm, External Depth - Metric:120Mm, Ip Rating:-, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455NHD1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$35.6000 / $44.3900 | Buy Now |
DISTI #
164-1455NHD1201-ND
|
DigiKey | BOX ALUM CLEAR 4.72"L X 4.37"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3000 | Buy Now |
DISTI #
546-1455NHD1201
|
Mouser Electronics | Enclosures, Boxes, & Cases HEAT DISP-EXT ALUM 4.72 x 4.37 x 2.39 RoHS: Compliant | 0 |
|
$34.8000 / $42.6800 | Order Now |
DISTI #
72075384
|
RS | Extruded Aluminum Enclosure, Heat Dissipating | Hammond Manufacturing 1455NHD1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5100 / $42.7700 | RFQ |
|
Onlinecomponents.com | Clear Aluminum Flange Mount Extruded Enclosure RoHS: Compliant | 30 Factory Stock |
|
$31.1500 / $43.7200 | Buy Now |
DISTI #
HM-1455NHD1201
|
TME | Enclosure: with panel, with fixing lugs, 1455NHD, X: 111mm, Z: 61mm Min Qty: 1 | 1 |
|
$40.0300 / $51.4700 | Buy Now |
|
Powell Electronics | extruded aluminum enclosur Min Qty: 1 | 19 |
|
$31.1500 / $35.6000 | Buy Now |
DISTI #
2904318
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, ALUMINIUM, CLEAR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.2487 / $45.1049 | Buy Now |
DISTI #
2904318
|
Farnell | ENCLOSURE, WALL MOUNT, ALUMINIUM, CLEAR RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$37.2007 / $46.3816 | Buy Now |
|
Master Electronics | Clear Aluminum Flange Mount Extruded Enclosure RoHS: Compliant | 30 Factory Stock |
|
$31.1500 / $43.7200 | Buy Now |
Part Details for 1455NHD1201
1455NHD1201 CAD Models
1455NHD1201 Part Data Attributes:
|
1455NHD1201
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455NHD1201
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |