Part Details for 1455NPLTRD-10 by Hammond Manufacturing
Overview of 1455NPLTRD-10 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455NPLTRD-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2155
|
Newark | Closed Bezel, Enclosure, Translucent Red, Protective Boot Type:Closed Bezel, Protective Boot Material:Polycarbonate, For Use With:Hammond 1455N Series Extruded Aluminum Enclosures, External Height - Metric:- Rohs Compliant: Yes |Hammond 1455NPLTRD-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 4 |
|
$32.9300 | Buy Now |
DISTI #
HM2987-ND
|
DigiKey | BEZEL SOLID PLASTIC RED 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$23.3250 / $28.0900 | Buy Now |
DISTI #
3937-1455NPLTRD-10-ND
|
DigiKey | BEZEL SOLID PLASTIC RED 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$52.0910 / $59.5300 | Buy Now |
DISTI #
546-1455NPLTRD-10
|
Mouser Electronics | Enclosures, Boxes, & Cases Clear Red Plastic Solid Bezel/Pack10 RoHS: Compliant | 0 |
|
$27.9500 / $28.0900 | Order Now |
DISTI #
70306600
|
RS | translucent red plastic solid bezel - 10/pack | Hammond Manufacturing 1455NPLTRD-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.5100 / $39.6200 | RFQ |
|
Onlinecomponents.com | Translucent Red Plastic Solid Bezel - 10 Pack RoHS: Compliant | 4 Factory Stock |
|
$30.5200 / $40.3500 | Buy Now |
|
Powell Electronics | 1455N CLOSED BEZEL TRANSP RED Min Qty: 1 | 3 |
|
$30.1600 / $35.2600 | Buy Now |
|
Master Electronics | Translucent Red Plastic Solid Bezel - 10 Pack RoHS: Compliant | 4 Factory Stock |
|
$30.5200 / $40.3500 | Buy Now |