Part Details for 1455NPLTRD by Hammond Manufacturing
Overview of 1455NPLTRD by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455NPLTRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2154
|
Newark | Closed Bezel, Enclosure, Translucent Red, Protective Boot Type:Closed Bezel, Protective Boot Material:Polycarbonate, For Use With:Hammond 1455N Series Extruded Aluminum Enclosures, External Height - Metric:- Rohs Compliant: Yes |Hammond 1455NPLTRD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.8000 | Buy Now |
DISTI #
HM2988-ND
|
DigiKey | BEZEL SOLID PLASTIC RED 2/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
13 In Stock |
|
$7.1500 / $9.4200 | Buy Now |
DISTI #
3937-1455NPLTRD-ND
|
DigiKey | BEZEL SOLID PLASTIC RED 2/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$13.0000 / $14.8500 | Buy Now |
DISTI #
546-1455NPLTRD
|
Mouser Electronics | Enclosures, Boxes, & Cases Clear Red Plastic Solid Bezel/Pack2 RoHS: Compliant | 3 |
|
$7.1500 / $9.4200 | Buy Now |
DISTI #
70306599
|
RS | translucent red plastic solid bezel - 2/pack | Hammond Manufacturing 1455NPLTRD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $9.5100 | RFQ |
|
Onlinecomponents.com | Translucent Red Plastic Solid Bezel - 2 Pack RoHS: Compliant | 0 |
|
$7.6100 / $10.0700 | Buy Now |
Part Details for 1455NPLTRD
1455NPLTRD CAD Models
1455NPLTRD Part Data Attributes
|
1455NPLTRD
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455NPLTRD
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |