There are no models available for this part yet.
Overview of 1455NPLY-10 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1455NPLY-10 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K2157
|
Newark | Bezel, Enclosure, Abs, Yellow, Protective Boot Type:Bezel, Protective Boot Material:Abs, For Use With:Hammond 1455N Extruded Aluminium Enclosures, External Height - Metric:9Mm, External Width - Metric:56.13Mm Rohs Compliant: Yes |Hammond 1455NPLY-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 4 |
|
$24.8000 / $26.1000 | Buy Now | |
DISTI #
HM2989-ND
|
DigiKey | BEZEL SOLID PLAS YELLOW 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$19.9900 | Buy Now | |
DISTI #
3937-1455NPLY-10-ND
|
DigiKey | BEZEL SOLID PLAS YELLOW 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$23.8183 / $27.2200 | Buy Now | |
DISTI #
546-1455NPLY-10
|
Mouser Electronics | Enclosures, Boxes, & Cases YellowSolidEnd/PK10 1455N1202/1602/2202 RoHS: Compliant | 0 |
|
$19.9800 / $19.9900 | Order Now | |
DISTI #
70306602
|
RS | Enclosures, YellowSolidEnd/PK10 1455N1202/1602/2202 | Hammond Manufacturing 1455NPLY-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9500 / $18.1200 | RFQ | |
Onlinecomponents.com | Yellow Plastic Solid Bezel - 10 Pack RoHS: Compliant | 4 Factory Stock |
|
$13.9400 / $18.4500 | Buy Now | ||
Powell Electronics | 1455N CLOSED BEZEL YELLOW 10PC Min Qty: 1 | 3 |
|
$13.7900 / $16.1200 | Buy Now | ||
Master Electronics | Yellow Plastic Solid Bezel - 10 Pack RoHS: Compliant | 4 Factory Stock |
|
$13.9400 / $18.4500 | Buy Now |
CAD Models for 1455NPLY-10 by Hammond Manufacturing
Part Data Attributes for 1455NPLY-10 by Hammond Manufacturing
1455NPLY-10
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1455NPLY-10Hammond ManufacturingVS
-