Part Details for 1455NSBBK by Hammond Manufacturing
Overview of 1455NSBBK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455NSBBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7161
|
Newark | Open Bezel, Enclosure, Plastic, Black, Protective Boot Type:Open Bezel, Protective Boot Material:Plastic, For Use With:Hammond 1455Ns Series Extruded Aluminum Enclosures, External Height - Metric:-, External Width - Metric:- Rohs Compliant: Yes |Hammond 1455NSBBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.1400 / $6.3200 | Buy Now |
DISTI #
164-1455NSBBK-ND
|
DigiKey | BLACK PLASTIC OPEN BEZELS FOR 14 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$4.9660 / $6.0200 | Buy Now |
DISTI #
546-1455NSBBK
|
Mouser Electronics | Enclosures for Single Board Computing 1455NS OPEN BEZEL PKG OF 2 RoHS: Compliant | 0 |
|
$4.0000 / $6.0100 | Order Now |
DISTI #
75126834
|
RS | Extruded Aluminum Enclosure, 160 x 103 x 103mm | Hammond Manufacturing 1455NSBBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 | RFQ |
|
Onlinecomponents.com | Black Plastic Open Bezels For 1455NS Enclosures- 2/Pack RoHS: Compliant | 5 Factory Stock |
|
$3.8100 / $5.7300 | Buy Now |
|
Master Electronics | Black Plastic Open Bezels For 1455NS Enclosures- 2/Pack RoHS: Compliant | 5 Factory Stock |
|
$3.8100 / $5.7300 | Buy Now |