Part Details for 1455NSPLBK by Hammond Manufacturing
Overview of 1455NSPLBK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455NSPLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7163
|
Newark | Closed Bezel, Enclosure, Plastic, Black, Protective Boot Type:Closed Bezel, Protective Boot Material:Plastic, For Use With:Hammond 1455Ns Series Extruded Aluminum Enclosures, External Height - Metric:-, External Width - Metric:- Rohs Compliant: Yes |Hammond 1455NSPLBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$6.7100 / $8.2600 | Buy Now |
DISTI #
164-1455NSPLBK-ND
|
DigiKey | BLACK PLASTIC SOLID BEZEL FOR 14 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$6.4828 / $7.8600 | Buy Now |
DISTI #
546-1455NSPLBK
|
Mouser Electronics | Enclosures for Single Board Computing 1455NS CLOSED BEZEL 2 PER PKG RoHS: Compliant | 0 |
|
$5.2200 / $7.8500 | Order Now |
DISTI #
75126836
|
RS | Extruded Aluminum Enclosure, 160 x 103 x 103mm | Hammond Manufacturing 1455NSPLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 | RFQ |
|
Onlinecomponents.com | Black Plastic Solid Bezel For 1455NS Enclosures- 2/Pack RoHS: Compliant | 5 Factory Stock |
|
$4.9200 / $10.2400 | Buy Now |
|
Master Electronics | Black Plastic Solid Bezel For 1455NS Enclosures- 2/Pack RoHS: Compliant | 5 Factory Stock |
|
$4.9200 / $10.2400 | Buy Now |