Part Details for 1455P2201BK by Hammond Manufacturing
Overview of 1455P2201BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455P2201BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7808
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:125Mm, External Depth - Metric:220Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1455P2201BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$30.5300 / $38.4500 | Buy Now |
DISTI #
HM1736-ND
|
DigiKey | BOX ALUM BLACK 8.66"L X 4.92"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$28.9347 / $36.9800 | Buy Now |
DISTI #
546-1455P2201BK
|
Mouser Electronics | Enclosures, Boxes, & Cases MetalEndPanel, Black 8.66 x 1.20 x 4.92" RoHS: Compliant | 4 |
|
$28.9300 / $36.9700 | Buy Now |
DISTI #
70164980
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,8.66x4.74x1.2 In,1455 Series | Hammond Manufacturing 1455P2201BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4500 / $40.4800 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with metal end panels RoHS: Compliant | 43 Factory Stock |
|
$26.9300 / $37.7900 | Buy Now |
DISTI #
HM-1455P2201BK
|
TME | Enclosure: with panel, 1455, X: 125mm, Y: 220mm, Z: 30mm, aluminium Min Qty: 1 | 0 |
|
$27.5500 / $34.4400 | RFQ |
|
Powell Electronics | black extruded aluminum en Min Qty: 1 | 63 |
|
$26.9300 / $30.7700 | Buy Now |
|
Master Electronics | black extruded aluminum enclosure with metal end panels RoHS: Compliant | 43 Factory Stock |
|
$26.9300 / $37.7900 | Buy Now |