Part Details for 1455PF by Hammond Manufacturing
Overview of 1455PF by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2170
|
Newark | Mounting Bracket, Enclosure, Clear, Enclosure Material:Aluminum, External Height - Metric:37.41Mm, External Width - Metric:125Mm, For Use With:Hammond 1455 Series Extruded Aluminum Box Enclosures, External Height - Imperial:1.473" Rohs Compliant: Yes |Hammond 1455PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$14.8500 / $18.7000 | Buy Now |
DISTI #
3937-1455PF-ND
|
DigiKey | FLANGE 1.457X4.921" CLEAR 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
40 In Stock |
|
$25.0725 / $29.3100 | Buy Now |
DISTI #
HM3003-ND
|
DigiKey | FLANGE 1.457X4.921" CLEAR 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$13.7602 / $17.9900 | Buy Now |
DISTI #
546-1455PF
|
Mouser Electronics | Enclosures, Boxes, & Cases Flange Wallmount Kit Clear, For 1455P RoHS: Compliant | 83 |
|
$13.7600 / $17.9800 | Buy Now |
DISTI #
70164987
|
RS | Mounting Plate For Use With 1455P Series Enclosure | Hammond Manufacturing 1455PF RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$13.9500 / $18.1200 | RFQ |
|
Onlinecomponents.com | flange kit RoHS: Compliant | 60 Factory Stock |
|
$13.9400 / $18.4500 | Buy Now |
|
Powell Electronics | CLR, P FLANGED ENDPLATED, 2/PK Min Qty: 1 | 40 |
|
$13.7900 / $16.1200 | Buy Now |
|
Master Electronics | flange kit RoHS: Compliant | 60 Factory Stock |
|
$13.9400 / $18.4500 | Buy Now |