Part Details for 1455Q1602 by Hammond Manufacturing
Overview of 1455Q1602 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455Q1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7812
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:51.6Mm, External Width - Metric:125Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455Q1602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$22.8400 / $28.7400 | Buy Now |
DISTI #
74M5945
|
Newark | Enclosure, 1455 Series, Extruded With Plastic End Panels, Instrument, 51.5 Mm, 125 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1455Q1602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $28.7400 | Buy Now |
DISTI #
3937-1455Q1602-ND
|
DigiKey | BOX ALUM NATURAL 6.3"L X 4.92"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$38.5455 / $45.0500 | Buy Now |
DISTI #
HM1123-ND
|
DigiKey | BOX ALUM NATURAL 6.3"L X 4.92"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$21.6406 / $27.6600 | Buy Now |
DISTI #
546-1455Q1602
|
Mouser Electronics | Enclosures, Boxes, & Cases 6.3x4.8x2.1"Extruded w/PlasticEnds Clear RoHS: Compliant | 18 |
|
$21.6400 / $27.6400 | Buy Now |
DISTI #
70164970
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,6.3x4.74x2.3 In,1455 Series | Hammond Manufacturing 1455Q1602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4900 / $27.9100 | RFQ |
|
Onlinecomponents.com | extruded aluminum enclosure with plastic end panels RoHS: Compliant |
20 In Stock 34 Factory Stock |
|
$21.4200 / $28.3600 | Buy Now |
DISTI #
84418000
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2417 | Americas - 19 |
|
$36.8680 | Buy Now |
DISTI #
HM-1455Q1602
|
TME | Enclosure: with panel, 1455, X: 125mm, Y: 160mm, Z: 51mm, aluminium Min Qty: 1 | 0 |
|
$17.7100 / $22.6100 | RFQ |
|
Powell Electronics | 160X125X51.5MM EXTRUDED ENCL Min Qty: 1 | 22 |
|
$21.2000 / $24.7800 | Buy Now |
Part Details for 1455Q1602
1455Q1602 CAD Models
1455Q1602 Part Data Attributes
|
1455Q1602
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455Q1602
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |