Part Details for 1455Q2201RD by Hammond Manufacturing
Overview of 1455Q2201RD by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455Q2201RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9626
|
Newark | Pcb Box Enclosure, Aluminum Red, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:51.5Mm, External Width - Metric:125Mm, External Depth - Metric:220Mm, Ip Rating:Ip54, Body Color:Red, Nema Rating:-Rohs Compliant: Yes |Hammond 1455Q2201RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$33.8500 / $43.1100 | Buy Now |
DISTI #
3937-1455Q2201RD-ND
|
DigiKey | BOX ALUM RED 8.66"L X 4.92"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$57.7820 / $67.5500 | Buy Now |
DISTI #
HM1413-ND
|
DigiKey | BOX ALUM RED 8.66"L X 4.92"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$32.4407 / $41.4700 | Buy Now |
DISTI #
546-1455Q2201RD
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Medal Ends 8.66x4.92x2.03" Red RoHS: Compliant | 2 |
|
$32.9200 / $41.4500 | Buy Now |
DISTI #
70461039
|
RS | Enclosure, Aluminum, Extruded, Metal End Panels, Red, 8.66Lx4.92Wx2.03H | Hammond Manufacturing 1455Q2201RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.2400 / $41.8600 | RFQ |
|
Onlinecomponents.com | red extruded aluminum enclosure with metal end panels RoHS: Compliant | 38 Factory Stock |
|
$32.1600 / $42.5100 | Buy Now |
DISTI #
HM-1455Q2201RD
|
TME | Enclosure: with panel, 1455, X: 125mm, Y: 220mm, Z: 51mm, aluminium Min Qty: 1 | 0 |
|
$34.0500 / $42.5700 | RFQ |
|
Powell Electronics | RED 220X125X51.5MM ALUM ENCL Min Qty: 1 | 25 |
|
$31.7800 / $37.1500 | Buy Now |
|
Master Electronics | red extruded aluminum enclosure with metal end panels RoHS: Compliant | 38 Factory Stock |
|
$32.1600 / $42.5100 | Buy Now |