Part Details for 1455T1601RD by Hammond Manufacturing
Overview of 1455T1601RD by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455T1601RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9629
|
Newark | Pcb Box Enclosure, Aluminum Red, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:51.5Mm, External Width - Metric:165Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Red, Nema Rating:-Rohs Compliant: Yes |Hammond 1455T1601RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$31.6900 / $39.8800 | Buy Now |
DISTI #
42Y1299
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Pcb Box, 51.5 Mm, 165 Mm, 160 Mm, Aluminium Rohs Compliant: Yes |Hammond 1455T1601RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6900 / $39.8800 | Buy Now |
DISTI #
HM1416-ND
|
DigiKey | BOX ALUM RED 6.3"L X 6.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$30.0228 / $38.3700 | Buy Now |
DISTI #
546-1455T1601RD
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Medal Ends 6.30x6.50x2.03" Red RoHS: Compliant | 22 |
|
$30.0200 / $38.3500 | Buy Now |
DISTI #
70461152
|
RS | Enclosure, Aluminum, Extruded, Metal End Panels, Red, 6.30Lx6.50Wx2.03H | Hammond Manufacturing 1455T1601RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1500 / $40.4100 | RFQ |
|
Onlinecomponents.com | red extruded aluminum enclosure with metal end panels RoHS: Compliant | 25 Factory Stock |
|
$27.9400 / $39.2100 | Buy Now |
DISTI #
HM-1455T1601RD
|
TME | Enclosure: with panel, 1455, X: 165mm, Y: 160mm, Z: 51mm, aluminium Min Qty: 1 | 0 |
|
$31.4700 / $40.4700 | RFQ |
|
Powell Electronics | red extruded aluminum encl Min Qty: 1 | 15 |
|
$27.9400 / $31.9300 | Buy Now |
|
Master Electronics | red extruded aluminum enclosure with metal end panels RoHS: Compliant | 25 Factory Stock |
|
$27.9400 / $39.2100 | Buy Now |